
High-performance RF SHV connector featuring a brass body with nickel plating and a silver-plated brass/copper center contact. Designed for straight orientation, this female connector utilizes PTFE dielectric material for reliable signal integrity. It supports a maximum operating frequency of 500MHz and offers 500 mating cycles, with an operating temperature range of -65°C to 165°C. Mounting options include bulkhead, panel, and front-side nut, with turret termination for secure connections.
Amphenol 000-27025 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Insulation Material | Tetrafluoroethylene |
| Length | 23mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MHV |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-27025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
