
This female wire housing features a silver housing with nickel plating, and a center contact with silver plating. The contact material is copper, and the dielectric material is PTFE. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The housing is RoHS compliant and suitable for 500 mating cycles. It can be mounted via free hanging or cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 000-27075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-27075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
