
RF SHV connector, male, straight orientation, designed for 50 Ohm impedance and frequencies up to 4GHz. Features brass body with nickel plating, silver-plated brass center contact, and PTFE dielectric. Rated for 500 mating cycles and operating temperatures from -65°C to 165°C. Termination is solder, suitable for cable mounting.
Amphenol 000-28000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 50MHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.591968oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-28000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
