
The MHV Series RF connector features a brass body with nickel plating and silver-plated center and contact. It has a PTFE dielectric material and operates at frequencies up to 50 MHz. The connector is designed for free-hanging or cable mounting and is available in bulk packaging. It is RoHS compliant and suitable for use in temperatures ranging from -65°C to 165°C.
Sign in to ask questions about the Amphenol 000-28100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 000-28100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 50MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 50 MHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-28100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
