
Conn MVH Solder ST Panel Mount RCP Silver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 000-28175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 000-28175 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHV |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-28175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.