
RF coaxial connector, male, straight orientation, 50 Ohm impedance, and 4 GHz maximum frequency. Features brass body with nickel plating, silver-plated brass center contact, and PTFE dielectric. Designed for cable mounting with a crimp termination, offering 500 mating cycles and operating between -65°C and 165°C. RoHS compliant.
Amphenol 000-29100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.34mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.591968oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-29100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
