
This wire housing features a female gender, 1 port, and a silver housing color made of brass with nickel plating. The center contact is plated with gold, and the contact material is bronze with gold plating. It has an impedance of 50R and can operate at frequencies up to 11GHz. The housing is designed for free hanging or cable mounting and is packaged in bulk. The component is compliant with RoHS regulations and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Amphenol 000-35025-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-35025-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.