RF Connector UG-1052/U N Type Straight Clamp Jack for RG-58 Panel Mount 50 Ohm
Checking distributor stock and pricing after the page loads.
Amphenol 000-36000 technical specifications.
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.