
Straight BNC jack connector for 50 Ohm impedance, featuring a brass body with nickel plating and a gold-plated bronze, copper, or brass center contact. This free-hanging, cable-mount component supports crimp termination and operates up to 4 GHz with a voltage rating of 500V. It utilizes PTFE dielectric material and offers a mating cycle of 500, with an operating temperature range of -65°C to 165°C.
Amphenol 000-36800-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-36800-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.