
This wire housing crimp contact features a brass body with nickel plating and a silver-gold contact plating. It has an impedance of 50 ohms and can withstand up to 500 mating cycles. The contact material is a combination of brass and copper, and it operates at frequencies up to 300 MHz. The operating temperature range is from -55°C to 85°C. The contact is designed for free-hanging mounting and is available in bulk packaging.
Sign in to ask questions about the Amphenol 000-4400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 000-4400 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver, Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-4400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.