
This connector features a brass body with nickel plating and a silver color. The contact material is also brass. It has a male gender and a straight orientation. The connector is packaged individually in bulk.
Sign in to ask questions about the Amphenol 000-5275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 000-5275 technical specifications.
| Body Material | Brass, Nickel |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Brass |
| Gender | Male |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-5275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
