Conn Triaxial 0Hz to 300MHz 50Ohm Solder ST Cable Mount F Silver Bag
Amphenol 000-52975 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.