Amphenol 000-68175-1003 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Resistance | 50R |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-68175-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
