
Straight TNC adapter for coaxial applications, featuring female-to-female gender. Constructed with a brass body plated in nickel and a PTFE dielectric, this component offers 50-ohm impedance and a maximum operating frequency of 11 GHz. Center contacts are silver-plated copper with gold plating for reliable conductivity, supporting up to 500 mating cycles. Designed for panel or bulkhead mounting, it operates within a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 000-79100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 000-79100 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 23mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Weight | 0.720012oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
