Adapter TNC Plug to TNC Jack 50 ohm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 000-79125-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79125-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.