
The 000-79875-RFX connector features a brass body with nickel plating and brass contacts with silver and gold plating. It has a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 11GHz. The connector is designed for crimp termination and has a straight orientation. It is constructed with tetrafluoroethylene insulation material and has a 50 ohm impedance.
Amphenol 000-79875-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 27.1mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79875-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
