Straight female BNC jack connector with 50 Ohm impedance, designed for solder termination. Features a brass body with nickel plating, silver-plated copper, bronze, and brass contacts, and a PTFE dielectric. Operates up to 4 GHz with a maximum voltage rating of 500V and a mating cycle of 500. Suitable for panel, bulkhead, front side nut, and cable mounting, with a temperature range of -40°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 000-86350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-86350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.