This cable mount signal contact features a copper alloy construction with gold plating, suitable for signal applications. It is designed for use with 20AWG wire and is terminated with a crimp connection. The contact is shielded, but not specifically designed for high-frequency or high-speed applications. The contact is RoHS compliant and suitable for use in a variety of environments. The contact is available in a module package type, suitable for use in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |