Conn Wire to Board RCP 2 POS Press Fit ST Thru-Hole
Amphenol 001751-102-00 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 001751-102-00 to view detailed technical specifications.
No datasheet is available for this part.