This panel mount RF connector features a brass body with nickel plating and gold-plated center contact. The connector has a bronze contact material and a PPO dielectric material. It supports up to 500 mating cycles and has a straight orientation. The connector is suitable for use in applications with high-frequency signals, with an impedance of 50 ohms and an insertion loss of 0.2 decibels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-10-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-10-1002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PPO |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-10-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.