
Female BNC receptacle connector with straight orientation and 50 Ohm impedance. Features brass body with nickel plating and silver-plated bronze/copper center contact. Designed for solder termination with a voltage rating of 500V and maximum operating frequency of 4GHz. Operates within a temperature range of -55°C to 165°C, utilizing polytetrafluoroethylene insulation. Mountable via panel, bulkhead, or rear side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-10-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-10-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
