
RF BNC connector, female, straight orientation, panel/bulkhead mount with rear side nut. Features brass body with nickel plating, gold-plated center contact, and silver/gold plated bronze/copper contacts. Operates at 0-4 GHz with 50 Ohm impedance and 0.2dB insertion loss. Rated for 500V, with a temperature range of -65°C to 165°C and 500 mating cycles. Solder termination, RoHS compliant.
Sign in to ask questions about the Amphenol 031-10-RFXG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-10-RFXG1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver, Gold |
| Dielectric Material | Nylon |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Nylon |
| Length | 30mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Straight |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-10-RFXG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
