Amphenol 031-10152-RFX technical specifications.
| Diameter | 0.375inch |
| Height | 0.578inch |
| Length | 0.961inch |
| Mount | Front |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-10152-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
