
This crimp contact is made from brass with a nickel plating and features a bronze, copper, or brass contact with a silver plating. It has a length of 27mm and an impedance of 50R, with a voltage rating of 500V. The contact is suitable for use in wire housings and can be mounted to a panel or bulkhead. The operating temperature range is -65°C to 165°C, and it can operate at frequencies up to 4 GHz.
Sign in to ask questions about the Amphenol 031-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-203 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
