
This connector features a silver plated brass body with a nickel plating on the body and a silver plating on the contacts. The dielectric material is PTFE and the insulation material is polytetrafluoroethylene. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for cable or bulkhead mounting and has a standard polarity. It is not radiation hardened and its SVHC compliance is unknown.
Sign in to ask questions about the Amphenol 031-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-206 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.6mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Bulkhead |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 19.958008g |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
