
RF coaxial connector, BNC bulkhead jack, featuring a straight, female configuration with a 50-ohm impedance. Constructed with a brass body plated in nickel and a PTFE dielectric, this connector supports a maximum operating frequency of 4GHz. Termination is achieved via solder, and it is designed for RG59, 62, 140, and 210 cable types. The component offers a 500 mating cycle lifespan and a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
