Sign in to ask questions about the Amphenol 031-218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-218 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.8mm |
| Max Operating Temperature | 165°C |
| Military Standard | UG-491A |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.