
Straight, male-to-male RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and gold-plated brass center contacts. Polyoxymethylene dielectric and polytetrafluoroethylene insulation ensure reliable performance. Rated for 500 mating cycles and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Amphenol 031-218-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-218-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 160 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-218-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
