This 500V panel mount RF connector features a nickel plated brass body and a gold plated bronze and copper contact. It has an impedance of 50R and operates at frequencies up to 4GHz. The connector is suitable for use in temperatures ranging from -55°C to 165°C. It is lead free and compliant with certain regulations, although the status of Reach SVHC compliance is unknown.
Amphenol 031-221-RFX technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-221-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
