
This 100V male crimp contact is made from nickel plated brass with a copper and brass contact material. It features a 50R impedance and is suitable for use in applications with a maximum operating temperature of 165°C. The contact is designed for use in wire housings and is compliant with lead-free requirements.
Sign in to ask questions about the Amphenol 031-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-224 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | TFE |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Bulkhead |
| Operating Frequency | 0 to 100 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.