
RF coaxial connector, TNC series, female, straight orientation, panel mount with rear side nut. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, and bronze/copper contacts plated in gold and silver. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -40°C. Offers 500 mating cycles, 0.18dB insertion loss, and a 500V voltage rating.
Amphenol 031-2301-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 21.84mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2301-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
