RF TNC connector, male, cable mount, straight orientation, featuring a 50 Ohm impedance and operating frequency up to 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass center contacts and a polyoxymethylene dielectric. This crimp-style connector is designed for free-hanging applications, with a maximum operating temperature of 165°C and a voltage rating of 500V.
Amphenol 031-2315-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 30.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2315-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.