
RF TNC connector, female, cable mount, featuring a straight orientation and 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes gold-plated brass/bronze/copper center contacts for reliable signal transmission up to 11 GHz. This connector offers a wide operating temperature range from -65°C to 165°C and a voltage rating of 500V, with a crimp termination method. Designed for panel or bulkhead mounting with a front-side nut, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold, Silver |
| Depth | 20.2mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 33.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
