RF TNC connector, female, cable mount, straight orientation, 50 Ohm impedance, operating frequency 0 to 11 GHz. Features brass body with nickel plating, bronze center contact with gold plating, and polyoxymethylene dielectric. Rated for 500V, with an operating temperature range of -65°C to 165°C. Crimp termination and panel/bulkhead mounting with front side nut. RoHS compliant.
Amphenol 031-2318-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 28.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2318-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
