RF coaxial connector, TNC male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz. Features brass body with nickel plating, gold-plated brass center contact, and polyoxymethylene dielectric. Rated for 500V, with a mating cycle of 500 and operating temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 031-2367-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2367-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
