
This wire housing features a body made of brass with a nickel plating, a center contact plated with gold, and a contact material of bronze. The dielectric material is PTFE. It has an impedance of 50R and an insertion loss of 0.18dB. The housing is available in a silver color and can withstand 500 mating cycles. It operates between -65°C and 165°C and is terminated with solder.
Amphenol 031-2374-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2374-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.