Straight female TNC jack connector with 50 Ohm impedance, designed for crimp termination. Features brass body with nickel plating and gold-plated center contact made from bronze and copper with gold and silver plating. Operates up to 11GHz with a maximum voltage rating of 500V and insertion loss of 0.18dB. Suitable for panel, bulkhead, and front-side nut mounting, offering 500 mating cycles and a wide operating temperature range of -65°C to 165°C.
Amphenol 031-2389-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Depth | 11.93mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Length | 30.22mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2389-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.