This RF connector features a silver-plated body and center contact, with a nickel-plated body and brass contact material. It has a PTFE dielectric material and a silver housing color. The connector is designed for cable mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It can withstand 500 mating cycles and operates at frequencies up to 0.5 GHz.
Amphenol 031-2675-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 0.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.