This triax connector features a straight body orientation and panel mounting. It has a gold-plated contact and operates at frequencies up to 0.5G. The operating temperature range is -65 to 165°C. The connector is designed for use in high-frequency applications.
Sign in to ask questions about the Amphenol 031-2676-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-2676-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 27.4 |
| Type | Triax |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 0.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 031-2676-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.