
This straight, male BNC plug connector offers a 50 Ohm impedance and operates up to 4 GHz. Featuring a brass body with nickel plating and silver-plated brass contacts, it utilizes a PTFE dielectric for reliable performance. Designed for cable mounting with a crimp termination, this connector supports 500 mating cycles and has a voltage rating of 500V. Its operating temperature range is -65°C to 165°C.
Sign in to ask questions about the Amphenol 031-30220-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-30220-1 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.85mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | Quicktrim® |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-30220-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.