
This 5kV cable mount RF connector features a nickel brass body with a gold plated center contact and copper contact material. The connector has a PTFE dielectric material and a silver housing color. It can withstand up to 500 mating cycles and has an insertion loss of 0.2dB. The operating temperature range is from -65°C to 165°C. The connector is suitable for use in high-frequency applications up to 50MHz.
Amphenol 031-30232-33 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 50MHz |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 50MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-30232-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.