
Straight, cable mount BNC connector for 0 to 4 GHz operation, featuring a 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes brass contacts with gold plating and a PTFE dielectric. This connector supports 500 mating cycles and has a voltage rating of 500V, operating within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-315-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.337572oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-315-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
