This female bulkhead connector features a brass body with silver plating, bronze and copper contacts with silver plating, and a polytetrafluoroethylene insulation material. It has a 50R impedance and operates over a frequency range of 0 to 4 GHz. The connector is designed for use in bulkhead mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 031-3220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-3220 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38.9mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-3220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.