Straight, male BNC plug for coaxial cable termination. Features a 50 Ohm impedance and operates up to 4 GHz with a maximum insertion loss of 0.2dB. Constructed with a brass body plated in nickel, and brass center contacts plated in gold. Utilizes PTFE dielectric for reliable insulation. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 031-325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-325 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.