This straight, single-port BNC plug is designed for 50 Ohm impedance applications, operating from DC to 4 GHz with a maximum insertion loss of 0.2dB. Featuring a brass body with nickel plating and gold-plated brass, bronze, or copper center contacts, it utilizes a PTFE dielectric for reliable performance. The connector supports 500 mating cycles and is rated for 500V, with a wide operating temperature range of -65°C to 165°C. Termination is achieved via crimp, and it is suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | M23329 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
