
This wire housing features a crimp termination and is rated for 500V and 50R impedance. It operates over a frequency range of 0 to 4 GHz and has a temperature range of -65°C to 165°C. The housing is made of brass with a nickel plating and the center contact is plated with gold. The dielectric material is polyoxymethylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-336-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-336-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
