This connector features female contacts made from copper, bronze, and brass with gold plating, suitable for high-frequency applications up to 4 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector can be mounted on cable, panel, or bulkhead and is terminated with crimp. It meets the military standard M23329 and has a voltage rating of 500V.
Sign in to ask questions about the Amphenol 031-342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-342 technical specifications.
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Military Standard | M23329 |
| Min Operating Temperature | -65°C |
| Mount | Cable, Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.