
Straight male BNC plug for 50 Ohm impedance, featuring a brass body with nickel plating and gold-plated bronze/brass center contacts. Designed for cable mounting with solder termination, this connector operates from 0 to 4 GHz with a maximum frequency of 4GHz and a voltage rating of 500V. It offers a mating cycle of 500 and a wide operating temperature range from -65°C to 165°C, utilizing a PTFE dielectric.
Sign in to ask questions about the Amphenol 031-351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-351 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 2.895992oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
