Straight, cable mount RF coaxial connector with a 50 Ohm impedance, designed for frequencies from 0 Hz to 4 GHz. Features a brass body with silver plating and brass center contacts with gold plating, utilizing a PTFE dielectric. Offers a maximum operating temperature of 165°C and a voltage rating of 500V, with a mating cycle of 500. Termination is via crimp, and the connector is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-4427 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4427 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.