Straight, male BNC plug connector with a 50 Ohm impedance, designed for crimp termination. Features a brass body with nickel plating and silver-plated brass center contacts, utilizing a PTFE dielectric. Operates from DC to 4 GHz with a maximum insertion loss of 0.2dB and a voltage rating of 500V. Suitable for cable mounting and offers 500 mating cycles, with an operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 031-4541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-4541 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | Quicktrim® |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.